Manufacturer Part #
009175002701906
9175-700 Series 2 Position 2.5 mm IDC 28 AWG Individual Wires Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009175002701906 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | IDC Terminal |
| Pitch: | 2.5 mm |
| Style/Orientation: | Header |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 150V |
| Current Rating: | 1A |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Nylon |
| Gender: | Female |
| Type: | Header |
| Color: | White |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.27
3,000
$0.265
5,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount