text.skipToContent text.skipToNavigation

Manufacturer Part #

009176002732906

9176-700 Series 2 Position 4 mm IDC 24 AWG SMT Individual Wires Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009176002732906 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: IDC Terminal
Pitch: 4 mm
Termination: Solder
Operating Temp Range: -40°C to +125°C
Current Rating: 10A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Header
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,095.00
USD
Quantity
Unit Price
600
$0.38
1,200
$0.375
2,400
$0.37
3,000+
$0.365
Product Variant Information section