text.skipToContent text.skipToNavigation

Manufacturer Part #

009286001203916

9286-200 Series 1 Position 18-24 AWG SMT Reduced Thru Wire Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009286001203916 - Technical Attributes
Attributes Table
No of Positions: 1
Contact Termination: Poke - In
Style/Orientation: Header
Termination: Solder
Operating Temp Range: -40°C to +130°C
Voltage Rating: 300V
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Cable to Board
Color: White
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section