text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1971775-4

8 Position (2 x 4) Free Hanging Female Receptacle Power Triple Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1971775-4 - Technical Attributes
Attributes Table
No of Positions: 8
Contact Termination: Wire Wrap Terminal
Style/Orientation: Receptacle Housing
Material: Polybutylene Terephthalate
Mating Type: Locking Latch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
20 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
400
$0.385
800
$0.38
1,600
$0.375
6,000+
$0.36
Product Variant Information section