text.skipToContent text.skipToNavigation

Référence fabricant

10330100000

HAN 24B Series Size 16 A High Construction Side Entry Hood

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HARTING 10330100000 - Caractéristiques techniques
Attributes Table
No of Positions: 10
Contact Termination: Hermaphroditic
Style/Orientation: Plug Housing
Material: Aluminum
Mating Type: Latch Lock
Fonctionnalités et applications

The 10330100000 is a HAN 10B metal kit offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Kit contains:

  • Hood - HAN 10B Side Entry Metal
  • Housing - Straight Bulkhead Mount
  • Male and Female Inserts -  10 pole (plus ground)
  • Contacts - screw terminated already loaded in the connector (18-14 Awg)
  • Cable Gland - M20 

View the Complete family of Side Entry Metal Hood

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1
Multiples de :
1
Total 
73,16 $
USD
Quantité
Prix unitaire
1
$73.16
3
$72.11
5
$71.62
15
$70.59
25+
$69.68
Product Variant Information section