text.skipToContent text.skipToNavigation

Manufacturer Part #

175966-2

16 Position Dual Row Rear Lock Straight Plug Housing MULTILOCK Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity 175966-2 - Technical Attributes
Attributes Table
No of Positions: 16
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Polybutylene Terephthalate
Mating Type: Latch Lock
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.795
400
$0.78
1,250+
$0.745
Product Variant Information section