text.skipToContent text.skipToNavigation

Référence fabricant

1969608-4

4 Position 4.2 mm VAL-U-LOK TPA 22 - 18 AWG Housing Accessory

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1969608-4 - Caractéristiques techniques
Attributes Table
No of Positions: 4
Contact Termination: Poke - In
Style/Orientation: Tab Housing
Material: Nylon
Mating Type: Latch Lock
Fonctionnalités et applications

TE Connectivity’s (TE) Economy Power and Economy Power II wire-to-board connectors are widely used in power circuits which have a large current-carrying capacity.

APPLICATIONS
• Household appliances
• Industrial machinery
• Lighting
• HVAC equipment
• Commercial and building equipment
• Vending machines
• Coin changers

FEATURES
• 3.96mm, 5.08mm and 7.92mm centerline options
• Voltage rating:
 – 250V AC for Economy Power range
 – 600V AC for Economy Power II range
• Wire-to-board, shrouded and unshrouded header configurations
• Operating-temperature range:
 – -25°C to 105°C for Economy Power range
 – -55°C to 105°C for Economy Power II range
• Models available that comply with GWEPT 750°C and UL94 V-0 flammability standards
• UL recognized

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
33000
Multiples de :
5500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 574,10 $
USD
Quantité
Prix unitaire
5 500
$0.0504
11 000
$0.0496
16 500
$0.0491
22 000
$0.0487
27 500+
$0.0477
Product Variant Information section