Manufacturer Part #
25SH-C-04-TR
Wire to Board 4 position Header 1.25mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
Adam Tech 25SH-C-04-TR - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 1 |
| Contact Termination: | Solder |
| Pitch: | 2.50 mm |
| Termination: | Kinked Pin |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Material: | Brass |
| Material: | Polyamide |
| Type: | Board to Cable/Wire |
| Mating Type: | Friction Lock |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
300
$0.0578
1,000
$0.0561
2,500
$0.0549
5,000
$0.0539
15,000+
$0.0512
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole