text.skipToContent text.skipToNavigation

Manufacturer Part #

770026-1

Universal MATE-N-LOK II 4 Position Positive Lock Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770026-1 - Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 770026-1 is a Universal MATE-N-LOK II 4 Position Positive Lock Receptacle Housing Connector.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK II
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Mating Retention Type = Positive Lock
  • High Current = No
  • Current Rating (A) = 31
  • Voltage (VAC) = 600
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 4
  • Contact Type = Pin or Socket
  • Contact Layout = In-Line
  • Sealable = No
  • Connector Style = Receptacle
  • Housing Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.75
USD
Quantity
Unit Price
1
$0.80
30
$0.78
125
$0.755
300
$0.74
1,250+
$0.705
Product Variant Information section