text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-3P-E005

DEUTSCH DT Series Contact Size 16 3 Way Black Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TE Connectivity DT04-3P-E005 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 10.01 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Male Receptacle
Type: Housing
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
287
USA:
287
30,233
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$20.55
USD
Quantity
Unit Price
30
$0.685
100
$0.67
250
$0.655
500
$0.645
1,500+
$0.615
Product Variant Information section