Manufacturer Part #
0460-010-2031
DEUTSCH Pin Contact Gold Crimp 16-18 AWG Power, Machined
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 0460-010-2031 - Technical Attributes
Attributes Table
| Type: | Power, Machined |
| Pin or Socket: | Pin |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 16-18 |
| Material Finish: | Gold |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
250
$1.54
750+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box