Référence fabricant
2199119-3
67 Position 0.5 mm Pitch Dual Row Right Angle SMT Female M.2 Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1200 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2514 | ||||||||||
TE Connectivity 2199119-3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description:M.2 0.5PITCH CONNECTORSGeneral Description of ChangesThe listed part numbers will be transferred from
DO NOT ISSUE:*** Cancel PCN-25-247235 : FPCN 11694 & 114275 ***These PCNs were NOT issued.Product Description: M.2 0.5PITCH CONNECTORSGeneral Description of ChangesCancel PCN-25-247235Reason for Cancellation:Cancelling as the First Ship Date od Changed Items is incorrect - 2026-09-15 A new PCN will be released with the correct date - 2025-09-15
DO NOT ISSUE: PCN is being recalled, See PCN 114402Description of ChangesThe listed part numbers will be transferred from
DO NOT ISSUE: PCN is being recalled, See PCN 114402General Description of ChangesThe listed part numbers will be transferred from
Statut du produit:
TE Connectivity 2199119-3 - Caractéristiques techniques
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1200 par Reel
Méthode de montage :
Surface Mount