text.skipToContent text.skipToNavigation

Référence fabricant

310-43-105-41-105000

5 Position 2.54 mm Pitch Surface Mount Interconnect Sip Socket

Modèle ECAD:
Nom du fabricant: Mill-Max
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 310-43-105-41-105000 is a part of 301 Series 5 Position 2.54 mm Pitch Surfacemount Single Row Sip Interconnect Socket.

Specifications:

  • Contact Used: 30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
50
Multiples de :
1
Total 
474,50 $
USD
Quantité
Prix unitaire
1
$9.81
5
$9.67
20
$9.56
50
$9.49
125+
$9.34
Product Variant Information section