Manufacturer Part #
6-534206-5
AMPMODU 30 Position Dual Row 2.54 mm Through Hole Straight Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 6-534206-5 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Plating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference.Reason for Change:Product Improvement - Optimization of Plating for MOD II & MOD IV Receptacle assembly (Au plating to PdNi+Au ash plating)
Part Status:
TE Connectivity 6-534206-5 - Technical Attributes
| Mounting Method: | Through Hole |
Features & Applications
The 6-534206-5 is part of Bord mount series which covers the requirements for application of AMPMODU Mod II and Mod IV Printed Circuit (PC) Board Connectors for through hole and Surface Mount Technology (SMT). The connectors are available with double beam receptacle contacts designed to accept 0.64 mm square posts. OPerating temprature ranges -65° C – +105° C
Product Features:
- 30 Positions
- Number of Rows = Dual
- Standard Profile
- Contact - Rated Current (A) = 2
- Dielectric Withstanding Voltage (V) = 750
- Termination Post Length mm = 2.92
- Solder Tail Contact Plating = Tin over Nickel
- Contact Base Material = Phosphor Bronze
- Contact Configuration = Short Point
- Housing Material = Polyester PCT
- Lead Free Solder Processes = Wave solder capable to 240°C
- PCB Mount Retention Type = Retention Solder Tails
View the complete series of AMPMODU strip socket
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole