Manufacturer Part #
643408-1
6 Position Universal MATE-N-LOK Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 643408-1 is series of universal mate and lock plug designed to meet the requirements of Universal MATE–N–LOK Housings, Contacts, and Printed Circuit (PC) Board Headers.
The housings are available in 1– through 15–circuit versions and are intended for use in wire–to–wire (panel mounted or free hanging) or wire–to–board applications.
Product Features:
- Universal MATE-N-LOK Product Line
- Connector Style = Plug
- Contact Type = Pin
- PCB Mount Alignment = With
- Mount Angle = Vertical
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Solder
- Termination Post Length (mm [in]) = 4.45 [0.175]
- Contact Termination Type = Through Hole
- Contact Plating, Mating Area, Material = Pre-Tin
- Contact Base Material = Phosphor Bronze
- Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
Mating Product:
- 640581-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag