text.skipToContent text.skipToNavigation

Manufacturer Part #

FH40-40S-0.5SV

FH40 Series 40 Position 0.5mm Receptacle Robust Vertical Connector for FPC / FFC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Hirose Electric FH40-40S-0.5SV - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Rotary Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
46,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,770.00
USD
Quantity
Unit Price
1,000+
$1.77
Product Variant Information section