Manufacturer Part #
9393-0-15-01-47-01-10-0
9393 Series .025-.037 Press-Fit Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 9393-0-15-01-47-01-10-0 is a part of 9393 Series .025-.037 Press-Fit Receptacle.
Specifications:
- Contact Used: 47, Standard 6 Finger Contact
- Current Rating = 4.5 Amps
- Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
- Properties of Beryllium Copper:
- Chemical composition: Cu 98.1%, Be 1.9%
- Temper as stamped: TD01
- Properties after heat treatment (TH01):
- Hardness: 36-43 Rockwell C
- Mechanical Life: 100 Cycles Min.
- Density: .298 lbs/in3
- Electrical Conductivity: 22% IACS
- Resistance: 10 miliohms Max
- Operating Temperature: -55°C/+125°C
- Melting point: 980°C/865°C (liquidus/solidus)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
500
$0.635
1,000
$0.625
1,500
$0.62
2,000
$0.615
2,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag