text.skipToContent text.skipToNavigation

Manufacturer Part #

10127817-221LF

Minitek® Pwr 4.2 mm Brass Tin AWG 16-22 Post-Plated Female Terminal

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127817-221LF - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 16-22
Color: Silver
Contact Material: Brass
Contact Plating: Tin
Current Rating: 10A
Gender: Female
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
24000
Multiple Of:
12000
Total
$748.80
USD
Quantity
Unit Price
12,000
$0.0317
24,000
$0.0312
36,000
$0.0309
48,000
$0.0307
60,000+
$0.0301