Manufacturer Part #
2178439-1
12 - 16 AWG Non-Insulated Female Quick Connect Crimp Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2178439-1 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 16-12 |
| Color: | Silver |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Gender: | Female |
| Operating Temp Range: | 250°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
6,000
$0.0588
12,000
$0.0578
18,000
$0.0573
24,000
$0.0569
30,000+
$0.0557
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Wire Mount