Manufacturer Part #
321866
Solistrand 1-1/0 AWG Straight Closed Barrel Ring Tongue Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 321866 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes: This Product Change Notification (PCN) is to inform about the addition of new Copper Strip Raw Material Supplier. There will be no change in Raw Material Specification and no change in Form Fit or Function of the products.Reason for Changes: Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of the Finished Products.
Part Status:
TE Connectivity 321866 - Technical Attributes
| Size: | Stud 1/4" |
| Style: | Non-Insulated |
| Type: | Ring |
| Wire Gauge: | AWG 1/0 |
| Color: | Blue |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 170°C |
Features & Applications
The 321866 is a Solistrand 1-1/0 AWG Straight Closed Barrel Ring Tongue Terminal.
The SOLISTRAND and Budget terminals and splices are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these—retaining the superior performance chara cteristics of single-purpose terminals and splices.
Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = No
- Insulation Support = Non-Insulation Support
- Stud Diameter (mm [in]) = 6.35 [0.250]
- Stud Size = 1/4 [M6]
- Shape = RING-049
- Heavy Duty = No
- Material = Copper
- Finish = Tin
- Wire/Cable Size (CMA) = 83,700 – 119,500
Available Packaging
Package Qty:
500 per Box