text.skipToContent text.skipToNavigation

Manufacturer Part #

1-207441-0

METRIMATE Series 5 Position 5 mm Pitch 3 Rows Vertical Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-207441-0 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Operating Temp Range: -55°C to +130°C
Voltage Rating: 600V
Current Rating: 7.5A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Locking Header
Mating Type: Locking Tab
Color: Red
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,426.40
USD
Quantity
Unit Price
560+
$9.69