Manufacturer Part #
1-207441-0
Metrimate 6 Position Three Row 0.197 inch Straight Locking Tab Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-207441-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/26/2024 Details and Download
Material Change
07/10/2024 Details and Download
Description of Changes:*** This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 *** Sustainable precious metal plating standardization across product linesReason for Changes:This product improvement is part of our efforts to reduce CO2 emissions and enhance sustainability across our operations, while ensuring consistent performance standards.
Part Status:
Active
Active
TE Connectivity 1-207441-0 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Through Hole |
| Operating Temp Range: | -55°C to +130°C |
| Voltage Rating: | 600V |
| Current Rating: | 7.5A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Locking Header |
| Mating Type: | Locking Tab |
| Color: | Red |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
70
$9.45
140
$9.40
210+
$9.34
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
PCB Mount