text.skipToContent text.skipToNavigation

Manufacturer Part #

10127820-2422LF

Minitek® Pwr 4.2 mm 24 Position Dual Row Vertical Non Compatible Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127820-2422LF - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Locking Ramp
Color: Natural
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
630
Multiple Of:
105
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.85
USD
Quantity
Unit Price
105
$0.705
630
$0.695
945
$0.69
1,260
$0.685
1,575+
$0.67
Product Variant Information section