text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104074-6

AMPMODU 30 Position Single Row 1.27 mm Pitch Through Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104074-6 - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
660
Multiple Of:
11
Total
$4,963.20
USD
Quantity
Unit Price
330+
$7.52
Product Variant Information section