Manufacturer Part #
68015-405HLF
5 Position 2.54mm Solder RA Side Entry Unshrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 68015-405HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 68015-405HLF - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +125°C |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Unshrouded |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500
$0.132
1,500
$0.13
2,500
$0.128
7,500
$0.126
12,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole