Manufacturer Part #
826629-6
AMPMODU 6 Position Through-Hole Single Row Straight 0.1 Inch Breakaway Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
TE Connectivity 826629-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 826629-6 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Breakaway |
| Mating Type: | Push - Pull |
| Color: | Green |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,106
Germany:
8,106
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.31
100
$0.30
300
$0.295
1,000
$0.285
3,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole