text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-ACHSS-A-GAN-ETF(LF)(SN)

5 Position ACH HEADER SM TOP CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
JST BM05B-ACHSS-A-GAN-ETF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.2 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1.5A
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Detent Lock
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$1,732.50
USD
Quantity
Unit Price
4,500+
$0.385
Product Variant Information section