text.skipToContent text.skipToNavigation

Manufacturer Part #

BM05B-SRSS-TBT(LF)(SN)

5 Position 1.0mm Top-Entry Surface Mount Shrouded Header With Pick and Place Tab

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code: 2310
Product Specification Section
JST BM05B-SRSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$637.50
USD
Quantity
Unit Price
1,500
$0.425
3,000
$0.415
4,500+
$0.41