text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-16DP-2DS(52)

16 Position 2mm Pitch Dual Row (2x8) Right Angle Through Hole Gold Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Hirose Electric DF11-16DP-2DS(52) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Board to Cable
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Features & Applications
The DF11-16DP-2DS(52) is a 16 Position 2mm Pitch Dual Row (2x8) Right Angle Through Hole Pin Header.

Features:

  • Space-saving on Board Realized
    • Double rows of 2mm pitch contact has been condensed within the 5mm width.
  • Broad Variation
    • The insulation displacement and crimping methods are prepared for connection
  • Applicable Wire Covers Wide Range
    • According to the double rows of 2mm pitch compact design, the applicable wire can cover AWG22 to 30
  • The ID Type Connector Achieves Connection Work
    • Using the full automatic insulation displacement machine, the complicated multi-harness can be easily Connected, reducing the man-hour and eliminating the manual work process

View the available DF11 series of Pin Headers

Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.15
USD
Quantity
Unit Price
15
$1.41
40
$1.40
125
$1.38
250
$1.37
750+
$1.33
Product Variant Information section