text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-5P-1.25V(76)

Hirose DF13, 5 Way, 1 Row, Straight PCB Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF13-5P-1.25V(76) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.25 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Latch
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
176
USA:
176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
44
Multiple Of:
44
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.46
USD
Quantity
Unit Price
44
$0.465
176
$0.455
660
$0.44
1,320
$0.435
3,300+
$0.42
Product Variant Information section