text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13B-5P-1.25V(21)

DF13B Series 5 Position Single Row 1.25 mm Straight SMT Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF13B-5P-1.25V(21) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.25 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1,000
$0.33
3,000
$0.325
5,000+
$0.32
Product Variant Information section