text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3EA-4P-2H(51)

4 position 0.079" (2.00mm) Surface Mount Right Angle Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Hirose Electric DF3EA-4P-2H(51) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Beige
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
1,000
$0.50
2,000
$0.49
4,000+
$0.485
Product Variant Information section