text.skipToContent text.skipToNavigation

Manufacturer Part #

NPTC132KFMS-RC

26 Position 2.54mm Pitch Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NPTC132KFMS-RC - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,583
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,480.00
USD
Quantity
Unit Price
15
$1.57
40
$1.55
125
$1.53
250
$1.51
750+
$1.48
Product Variant Information section