text.skipToContent text.skipToNavigation

Manufacturer Part #

PH2-04-UA

PH Series 2.54mm Pitch 4 Position Dual Row Gold Flash Plated Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech PH2-04-UA - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications
The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required.  PH2-04-UA is a 4 position Dual Row Straight form, .100" Header. This device is gold flash plated, has a Mating length of .235" , and has a Solder tail length of .120".
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$90.00
USD
Quantity
Unit Price
1,000
$0.0185
4,000
$0.018
15,000
$0.0174
30,000
$0.0172
75,000+
$0.0166