text.skipToContent text.skipToNavigation

Manufacturer Part #

S10B-PADSS-1(LF)(SN)

10 Circuits 2 mm Pitch Side Entry Shrouded Header Through Hole

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
JST S10B-PADSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
6,048
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
504
Multiple Of:
504
Total
$151.20
USD
Quantity
Unit Price
504
$0.30
1,008
$0.295
2,016
$0.29
7,560+
$0.285
Product Variant Information section