text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62B-2EP-2.2C

CONN PLUG HOUSING 2POS BLK

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF62B-2EP-2.2C - Technical Attributes
Attributes Table
Type: Plug
No of Positions: 2
No of Rows: 1
Pitch: 2.20 mm
Termination: Crimp
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.00
USD
Quantity
Unit Price
100
$0.29
400
$0.28
1,000
$0.275
2,500
$0.27
4,000+
$0.265
Product Variant Information section