text.skipToContent text.skipToNavigation

Manufacturer Part #

353293-4

Mini CT Series 4 Position 26-28 AWG Rectangular Receptacle IDC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 353293-4 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 1.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Operating Temp Range: -30°C to +105°C
Current Rating: 2A
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Female
Color: Grey
Insulation Resistance: 500MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Unit Price
1
$0.162
200
$0.158
500
$0.155
2,000
$0.151
5,000+
$0.145
Product Variant Information section