text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-08PA-KIT01

AT Series Dual Row 8 Position Contacts with Wedge Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Amphenol Sine Systems AT04-08PA-KIT01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
5
$4.68
20
$4.59
50
$4.53
125
$4.47
300+
$4.35
Product Variant Information section