text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1546306-2

12 Position Double Row Dual Barrier 9.53mm Vertical Mount Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1546306-2 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 12
Wire Gauge: AWG 12-22
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4800
Multiple Of:
240
Total
$14,448.00
USD
Quantity
Unit Price
240
$3.05
480+
$3.01
Product Variant Information section