Manufacturer Part #
1SNF100038R0000
DL25/22.5.PV Type 1 Pole 30 A 1500 V 10x85 mm Fuse Modular Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
TE Connectivity 1SNF100038R0000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Modular |
| No of Poles: | 1 |
| Wire Gauge: | AWG 18-4 |
| Termination: | Screw |
| Terminal Pitch: | 22.5mm |
| Rated Voltage: | 1500V |
| Current Rating: | 32A |
| Operating Temp Range: | -5°C to +70°C |
| Dimension: | 130 x 22.5 x 130 mm |
| IP Rating: | IP20 |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3
$8.86
10
$8.77
25
$8.71
75
$8.62
150+
$8.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount