text.skipToContent text.skipToNavigation

Manufacturer Part #

56.706.0055.0

Feed Through DIN Rail Mount Spring Clamp Connection Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 56.706.0055.0 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 2
Termination: Screw
Current Rating: 41A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
50
$2.10
150
$2.07
200
$2.06
500
$2.04
750+
$2.01
Product Variant Information section