text.skipToContent text.skipToNavigation

Manufacturer Part #

750-414

I/O MODULE 4 DIGITAL 0-5V

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
WAGO 750-414 - Technical Attributes
Attributes Table
Type: Input, Output (I/O) Module
Termination: Spring
Rated Voltage: 5V
Operating Temp Range: 0°C to 55°C
Number of Inputs and Type: 4 - Digital
IP Rating: IP20
Approval Agency: EAC, KC, UL
For Use With/Related Products: 750 Series
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$108.57
USD
Quantity
Unit Price
1
$108.57
3
$106.78
4
$106.32
10
$104.85
15+
$103.40
Product Variant Information section