Manufacturer Part #
2091-1524/002-000
2091 Series 4 Position 3.5 mm Pitch 24-14 AWG Grey Euro Style Male Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
WAGO 2091-1524/002-000 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 24-14 |
| Termination: | Cage Clamp |
| Style: | Header |
| Pitch: | 3.5 mm |
| Gender: | Male |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +100°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$3.23
25
$3.18
75
$3.14
150
$3.11
400+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount