text.skipToContent text.skipToNavigation

Manufacturer Part #

231-106/026-000

6 Position 5 mm Spacing 28-12 AWG Female Connector Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
WAGO 231-106/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.24
USD
Quantity
Unit Price
4
$5.81
15
$5.75
40
$5.70
100
$5.66
250+
$5.59
Product Variant Information section