text.skipToContent text.skipToNavigation

Manufacturer Part #

264-737

1 Position 10 mm Pitch DIN Rail Terrminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 264-737 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Rail Mount
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.00
USD
Quantity
Unit Price
10
$3.00
25
$2.96
75
$2.91
150
$2.89
400+
$2.81
Product Variant Information section