text.skipToContent text.skipToNavigation

Référence fabricant

2706-102

2 Position 7.5 mm Pitch 20-10 AWG Operation Levers PCB Terminal Block Strip

Modèle ECAD:
Nom du fabricant: WAGO
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WAGO 2706-102 - Caractéristiques techniques
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 20-10
Termination: Cage Clamp
Fonctionnalités et applications

The 2706-102 is a 3 Position 7.5 mm 2 Solder pins/without jumper slot 28-10 AWG Through Hole PCB Terminal Strip

Product Features:

  • Color gray
  • No. of connection Points 2
  • No. of potentials 2
  • pole count 2
  • Height 25.5 mm
  • Height 1.004 in
  • Width 15 mm
  • Width 0.591 in
  • Depth 26 mm
  • Depth 1.024 in
  • Pin spacing from 7.5 mm
  • Pin spacing from 0.295 in
  • Pollution degree 2
  • Measured voltage EN 630 V
  • Measured shock voltage 6 kV
  • Current intensity EN 41 A
  • Pollution degree 2
  • Measured voltage EN 1000 V
  • Measured shock voltage 6 kV
  • Current intensity EN 41 A
  • Connection method CAGE CLAMP® CONNECTION
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
85
Multiples de :
85
Total 
252,45 $
USD
Quantité
Prix unitaire
1
$3.07
20
$3.00
50
$2.97
125
$2.93
300+
$2.85
Product Variant Information section