text.skipToContent text.skipToNavigation

Manufacturer Part #

739-102

2 Position Gray 5 mm Pitch 1 Solder Pin / Pole PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-102 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$336.00
USD
Quantity
Unit Price
100
$0.86
300
$0.84
500
$0.83
1,000
$0.815
2,000+
$0.795
Product Variant Information section