text.skipToContent text.skipToNavigation

Manufacturer Part #

739-304

739 Series 4 Pole 3.5 mm Spacing Through Hole PCB CAGE CLAMP Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-304 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Termination: Cage Clamp
Color: Grey
Current Rating: 15A
Voltage Rating: 160V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
75
Total
$444.00
USD
Quantity
Unit Price
300
$1.48
600
$1.46
1,200
$1.45
1,500+
$1.44
Product Variant Information section