text.skipToContent text.skipToNavigation

Manufacturer Part #

805-102

2 Position 24-16 AWG 3.5 mm Pin Spacing PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 805-102 - Technical Attributes
Attributes Table
No of Poles: 2
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
580
Multiple Of:
145
Total
$403.10
USD
Quantity
Unit Price
145
$0.72
435
$0.70
580
$0.695
1,450
$0.68
2,175+
$0.67
Product Variant Information section