text.skipToContent text.skipToNavigation

Manufacturer Part #

AST2230302

AST223 Series 3 Position Eurostyle 3.5 mm AWG 28-16 Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT AST2230302 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-16
Termination: Spring Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
500
Total
$3,665.00
USD
Quantity
Unit Price
5,000+
$0.733
Product Variant Information section